
NL1-3P3-1A | |
---|---|
DigiKey Part Number | 2057-NL1-3P3-1A-ND |
Manufacturer | |
Manufacturer Product Number | NL1-3P3-1A |
Description | DC-DC CONVERTER, NON-ISOLATED, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.75V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.08000 | kr.30.08 |
5 | kr.28.34000 | kr.141.70 |
10 | kr.27.62200 | kr.276.22 |
43 | kr.26.18047 | kr.1,125.76 |
86 | kr.25.52116 | kr.2,194.82 |
129 | kr.25.14403 | kr.3,243.58 |
258 | kr.24.51124 | kr.6,323.90 |
516 | kr.23.89446 | kr.12,329.54 |
Unit Price without VAT: | kr.30.08000 |
---|---|
Unit Price with VAT: | kr.37.60000 |