
MTJ-USB-88JX1-FS-PG-LH-M41C | |
|---|---|
DigiKey Part Number | 2057-MTJ-USB-88JX1-FS-PG-LH-M41C-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-USB-88JX1-FS-PG-LH-M41C |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.829" (21.06mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock, Solder Retention | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Brass, Nickel Coated | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.14.23840 | kr.71,192.00 |
| Unit Price without VAT: | kr.14.23840 |
|---|---|
| Unit Price with VAT: | kr.17.79800 |

