


Category | Termination Solder |
Manufacturer Adam Tech | Shielding Unshielded |
Series | Features Board Lock, Solder Retention |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.30000 | kr.53.00 |
| 25 | kr.4.96560 | kr.124.14 |
| 70 | kr.4.61643 | kr.323.15 |
| 140 | kr.4.39543 | kr.615.36 |
| 280 | kr.4.18554 | kr.1,171.95 |
| 560 | kr.3.98548 | kr.2,231.87 |
| 1.050 | kr.3.81251 | kr.4,003.14 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

