9 Position Rectangular Receptacle Connector IDC Tin 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD-B-09-B-2

DigiKey Part Number
2057-MTD-B-09-B-2-ND
Manufacturer
Manufacturer Product Number
MTD-B-09-B-2
Description
WIRE HOUSING IDC, .156", 20AWG,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Tin 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
9
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
20 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.10.70800kr.107.08
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500