
MTD-B-04-C-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-04-C-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-04-C-2 |
Description | WIRE HOUSING IDC, .156", 22AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.64700 | kr.46.47 |
| 25 | kr.4.35680 | kr.108.92 |
| 50 | kr.4.14880 | kr.207.44 |
| 100 | kr.3.94980 | kr.394.98 |
| 250 | kr.3.70232 | kr.925.58 |
| 500 | kr.3.52542 | kr.1,762.71 |
| 1.000 | kr.3.35703 | kr.3,357.03 |
| 3.000 | kr.3.10664 | kr.9,319.92 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |





