
MTD-B-04-B-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-04-B-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-04-B-2 |
Description | WIRE HOUSING IDC, .156", 20AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.25000 | kr.52.50 |
| 25 | kr.4.92000 | kr.123.00 |
| 50 | kr.4.68400 | kr.234.20 |
| 100 | kr.4.46020 | kr.446.02 |
| 250 | kr.4.18036 | kr.1,045.09 |
| 500 | kr.3.98064 | kr.1,990.32 |
| 1.000 | kr.3.79050 | kr.3,790.50 |
| 3.000 | kr.3.50777 | kr.10,523.31 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |





