



MMI-P1SRG08PRGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG08PRGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG08PRGG |
Description | CONN RCPT FMALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | 200V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 118°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.97000 | kr.75.97 |
| 10 | kr.64.56300 | kr.645.63 |
| 25 | kr.60.51840 | kr.1,512.96 |
| 50 | kr.57.62940 | kr.2,881.47 |
| 100 | kr.54.87940 | kr.5,487.94 |
| 250 | kr.51.44524 | kr.12,861.31 |
| 500 | kr.48.99226 | kr.24,496.13 |
| 1.000 | kr.46.65651 | kr.46,656.51 |
| Unit Price without VAT: | kr.75.97000 |
|---|---|
| Unit Price with VAT: | kr.94.96250 |









