



MCR-B-S-RA-TSMT-CS1-WP-T/R | |
|---|---|
DigiKey Part Number | 2057-MCR-B-S-RA-TSMT-CS1-WP-T/RTR-ND - Tape & Reel (TR) 2057-MCR-B-S-RA-TSMT-CS1-WP-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR-B-S-RA-TSMT-CS1-WP-T/R |
Description | MICRO USB, TYPE B, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX5 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| 10 | kr.10.49000 | kr.104.90 |
| 25 | kr.9.83040 | kr.245.76 |
| 50 | kr.9.36060 | kr.468.03 |
| 100 | kr.8.91390 | kr.891.39 |
| 250 | kr.8.35532 | kr.2,088.83 |
| 500 | kr.7.95636 | kr.3,978.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.7.47973 | kr.8,975.68 |
| 2.400 | kr.7.12293 | kr.17,095.03 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |

