
HST-A-191-BK-4-SR31 | |
|---|---|
DigiKey Part Number | 2057-HST-A-191-BK-4-SR31-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-191-BK-4-SR31 |
Description | HEATSHRINK DUAL WALL BLK 3/4"X4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.752" (19.10mm) |
Mfr | Inner Diameter - Recovered 0.236" (5.99mm) |
Series | Recovered Wall Thickness 0.089" (2.26mm) |
Packaging Bag | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -45°C ~ 110°C |
Length 4.00' (1.22m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.50.58100 | kr.505.81 |
| 20 | kr.46.52000 | kr.930.40 |
| 30 | kr.44.29533 | kr.1,328.86 |
| 50 | kr.41.64740 | kr.2,082.37 |
| 70 | kr.39.98914 | kr.2,799.24 |
| 100 | kr.38.30500 | kr.3,830.50 |
| Unit Price without VAT: | kr.50.58100 |
|---|---|
| Unit Price with VAT: | kr.63.22625 |

