
HST-14-WT-4 | |
---|---|
DigiKey Part Number | 2057-HST-14-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-14-WT-4 |
Description | HEAT SHRINK 10MM DIA WHITE 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.421" (10.70mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.421" (10.70mm) | |
Inner Diameter - Recovered | 0.197" (5.00mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
81 | kr.3.94346 | kr.319.42 |
162 | kr.3.62704 | kr.587.58 |
243 | kr.3.45362 | kr.839.23 |
405 | kr.3.24726 | kr.1,315.14 |
567 | kr.3.11806 | kr.1,767.94 |
810 | kr.3.03510 | kr.2,458.43 |
Unit Price without VAT: | kr.3.94346 |
---|---|
Unit Price with VAT: | kr.4.92933 |