
HST-02-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-02-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-02-WT-4 |
Description | HEAT SHRINK 1.5MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.079" (2.01mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | kr.1.51460 | kr.246.88 |
| 326 | kr.1.39304 | kr.454.13 |
| 489 | kr.1.32648 | kr.648.65 |
| 815 | kr.1.24715 | kr.1,016.43 |
| 1.141 | kr.1.19748 | kr.1,366.32 |
| 1.630 | kr.1.14704 | kr.1,869.68 |
| Unit Price without VAT: | kr.1.51460 |
|---|---|
| Unit Price with VAT: | kr.1.89325 |

