
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.480" (63.00mm) | |
Width | 1.654" (42.00mm) | |
Diameter | - | |
Fin Height | 1.004" (25.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.24.44700 | kr.244.47 |
| 25 | kr.23.28800 | kr.582.20 |
| 50 | kr.22.44740 | kr.1,122.37 |
| 100 | kr.21.63650 | kr.2,163.65 |
| 250 | kr.20.60752 | kr.5,151.88 |
| 500 | kr.19.86120 | kr.9,930.60 |
| 1.000 | kr.19.14103 | kr.19,141.03 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |




