
HSD-04F-S-SD-SG-C4 | |
|---|---|
DigiKey Part Number | 2057-HSD-04F-S-SD-SG-C4-ND |
Manufacturer | |
Manufacturer Product Number | HSD-04F-S-SD-SG-C4 |
Description | CONN FAKRA HIGH SPEED DATA 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Jack, Female Socket 100 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 100 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code F | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.52000 | kr.19.52 |
| 10 | kr.16.57000 | kr.165.70 |
| 25 | kr.15.53160 | kr.388.29 |
| 50 | kr.14.78920 | kr.739.46 |
| 100 | kr.14.08260 | kr.1,408.26 |
| 250 | kr.13.20088 | kr.3,300.22 |
| 500 | kr.12.57076 | kr.6,285.38 |
| 1.000 | kr.11.97094 | kr.11,970.94 |
| 3.000 | kr.11.07885 | kr.33,236.55 |
| Unit Price without VAT: | kr.19.52000 |
|---|---|
| Unit Price with VAT: | kr.24.40000 |


