
HSD-04B-S-PRA-SG-C1-TR | |
|---|---|
DigiKey Part Number | 2057-HSD-04B-S-PRA-SG-C1-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSD-04B-S-PRA-SG-C1-TR |
Description | CONN FAKRA HIGH SPEED DATA 4POS |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code B |
Series | Housing Color White |
Packaging Cut Tape (CT) | Center Contact Material Brass |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 100 Ohms | Mating Cycles 25 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.10dB |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 2 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.17.58700 | kr.175.87 |
| 25 | kr.16.48640 | kr.412.16 |
| 50 | kr.15.69780 | kr.784.89 |
| 100 | kr.14.94780 | kr.1,494.78 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |


