
HSD-04A-S-PRB-SG-C1-TR | |
|---|---|
DigiKey Part Number | 2057-HSD-04A-S-PRB-SG-C1-TR-ND - Tape & Reel (TR) 2057-HSD-04A-S-PRB-SG-C1-CT-ND - Cut Tape (CT) 2057-HSD-04A-S-PRB-SG-C1-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSD-04A-S-PRB-SG-C1-TR |
Description | CONN FAKRA HIGH SPEED DATA 4POS |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.17.23500 | kr.172.35 |
| 25 | kr.16.15600 | kr.403.90 |
| 50 | kr.15.38440 | kr.769.22 |
| 100 | kr.14.64960 | kr.1,464.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.40930 | kr.1,881.86 |
| 400 | kr.8.95985 | kr.3,583.94 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

