
HDCP-01-R | |
|---|---|
DigiKey Part Number | 2058-HDCP-01-RTR-ND - Tape & Reel (TR) 2058-HDCP-01-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDCP-01-R |
Description | HIGH DENSITY D-SUB PLUG CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.31400 | kr.3.14 |
| 25 | kr.0.29680 | kr.7.42 |
| 50 | kr.0.28160 | kr.14.08 |
| 100 | kr.0.26820 | kr.26.82 |
| 250 | kr.0.25164 | kr.62.91 |
| 500 | kr.0.23948 | kr.119.74 |
| 1.000 | kr.0.22803 | kr.228.03 |
| 2.500 | kr.0.21376 | kr.534.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19381 | kr.1,938.10 |
| 20.000 | kr.0.18455 | kr.3,691.00 |
| 30.000 | kr.0.17934 | kr.5,380.20 |
| 50.000 | kr.0.17299 | kr.8,649.50 |
| 70.000 | kr.0.16893 | kr.11,825.10 |
| 100.000 | kr.0.16473 | kr.16,473.00 |
| 250.000 | kr.0.15442 | kr.38,605.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |














