



ESMC-F-26-SGR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-26-SGR-SMT-TR-ND - Tape & Reel (TR) 2057-ESMC-F-26-SGR-SMT-CT-ND - Cut Tape (CT) 2057-ESMC-F-26-SGR-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-F-26-SGR-SMT-T/R |
Description | CONN RCPT R/A SMT 26POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.145" (3.68mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.12.37600 | kr.123.76 |
| 100 | kr.10.51870 | kr.1,051.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.9.16846 | kr.6,417.92 |
| 1.400 | kr.8.73109 | kr.12,223.53 |
| 2.100 | kr.8.48497 | kr.17,818.44 |
| 3.500 | kr.8.18485 | kr.28,646.98 |
| 4.900 | kr.7.99304 | kr.39,165.90 |
| 7.000 | kr.7.79460 | kr.54,562.20 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

