Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Adam Tech's Energy Storage Connectors

ESM-250A02-ADB

DigiKey Part Number
2057-ESM-250A02-ADB-ND
Manufacturer
Manufacturer Product Number
ESM-250A02-ADB
Description
ENERGY STORAGE CONNECTOR, BLACK,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.186.15000kr.186.15
10kr.158.22300kr.1,582.23
27kr.147.51370kr.3,982.87
54kr.140.47648kr.7,585.73
108kr.133.77676kr.14,447.89
270kr.125.41070kr.33,860.89
513kr.120.64285kr.61,889.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.186.15000
Unit Price with VAT:kr.232.68750