Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Adam Tech's Energy Storage Connectors

ESM-250A02-AAB

DigiKey Part Number
2057-ESM-250A02-AAB-ND
Manufacturer
Manufacturer Product Number
ESM-250A02-AAB
Description
ENERGY STORAGE CONNECTOR, BLACK,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.189.06000kr.189.06
10kr.160.68700kr.1,606.87
27kr.149.81185kr.4,044.92
54kr.142.66519kr.7,703.92
108kr.135.86093kr.14,672.98
270kr.127.36474kr.34,388.48
513kr.121.73394kr.62,449.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.189.06000
Unit Price with VAT:kr.236.32500