
EBVA-02-D | |
|---|---|
DigiKey Part Number | 2057-EBVA-02-D-ND |
Manufacturer | |
Manufacturer Product Number | EBVA-02-D |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 14-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715721 | Phoenix Contact | 7.481 | 277-1263-ND | kr.7.35000 | Parametric Equivalent |
| 1715776 | Phoenix Contact | 46 | 1715776-ND | kr.7.35000 | Parametric Equivalent |
| 1718760 | Phoenix Contact | 390 | 277-17178-ND | kr.7.35000 | Parametric Equivalent |
| 1985904 | Phoenix Contact | 242 | 277-14505-ND | kr.7.42000 | Parametric Equivalent |
| 1988587 | Phoenix Contact | 0 | 1988587-ND | kr.6.99420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.40498 | kr.7,024.90 |
| Unit Price without VAT: | kr.1.40498 |
|---|---|
| Unit Price with VAT: | kr.1.75623 |







