



EBJA-03-C-BK | |
|---|---|
DigiKey Part Number | 2057-EBJA-03-C-BK-ND |
Manufacturer | |
Manufacturer Product Number | EBJA-03-C-BK |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Black |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 4.5-5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.433" (11.00mm) |
Current - UL 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM501503 | Eaton - Electronics Division | 32 | 283-EM501503-ND | kr.13.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.02400 | kr.30.24 |
| 25 | kr.2.63760 | kr.65.94 |
| 50 | kr.2.37360 | kr.118.68 |
| 100 | kr.2.14420 | kr.214.42 |
| 400 | kr.1.78423 | kr.713.69 |
| 800 | kr.1.65046 | kr.1,320.37 |
| 1.200 | kr.1.58458 | kr.1,901.50 |
| 5.200 | kr.1.40846 | kr.7,323.99 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

