



EB147A-05-C | |
|---|---|
DigiKey Part Number | 2057-EB147A-05-C-ND |
Manufacturer | |
Manufacturer Product Number | EB147A-05-C |
Description | EURO BLOCK, 5 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.65500 | kr.46.55 |
| 25 | kr.4.05600 | kr.101.40 |
| 50 | kr.3.65740 | kr.182.87 |
| 200 | kr.3.02240 | kr.604.48 |
| 400 | kr.2.78308 | kr.1,113.23 |
| 600 | kr.2.66460 | kr.1,598.76 |
| 1.000 | kr.2.53554 | kr.2,535.54 |
| 5.000 | kr.2.24803 | kr.11,240.15 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

