4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
EB142A-04-A-90
EB142A-04-A-90

EB142A-04-A-90

DigiKey Part Number
2057-EB142A-04-A-90-ND
Manufacturer
Manufacturer Product Number
EB142A-04-A-90
Description
EURO BLOCK CONN 3.50MM 4POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.11.20900kr.112.09
25kr.9.77360kr.244.34
50kr.8.85820kr.442.91
100kr.8.08920kr.808.92
250kr.7.27984kr.1,819.96
500kr.6.80346kr.3,401.73
1.000kr.6.42508kr.6,425.08
5.000kr.5.83241kr.29,162.05
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500