Socket Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT-B5-C-F-T-R

DigiKey Part Number
2057-DMT-B5-C-F-T-RTR-ND - Tape & Reel (TR)
2057-DMT-B5-C-F-T-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMT-B5-C-F-T-R
Description
CONTACT TIN 20-24 AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37300kr.3.73
25kr.0.35240kr.8.81
50kr.0.33560kr.16.78
100kr.0.31890kr.31.89
250kr.0.29912kr.74.78
500kr.0.28484kr.142.42
1.000kr.0.27115kr.271.15
2.500kr.0.25416kr.635.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23045kr.2,304.50
20.000kr.0.21944kr.4,388.80
30.000kr.0.21325kr.6,397.50
50.000kr.0.20570kr.10,285.00
70.000kr.0.20087kr.14,060.90
100.000kr.0.19588kr.19,588.00
250.000kr.0.18363kr.45,907.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000