


| LT8580IDD#PBF | |
|---|---|
| DigiKey Part Number | LT8580IDD#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT8580IDD#PBF | 
| Description | IC REG BOOST CUK ADJ 1.2A 8DFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT8580IDD#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Function | Step-Up, Step-Up/Step-Down | |
| Output Configuration | Positive or Negative | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.55V | |
| Voltage - Input (Max) | 40V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 65V (Switch) | |
| Current - Output | ||
| Frequency - Switching | 200kHz ~ 1.5MHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-DFN (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.48.26000 | kr.48.26 | 
| 10 | kr.32.53800 | kr.325.38 | 
| 25 | kr.28.43400 | kr.710.85 | 
| 121 | kr.24.96000 | kr.3,020.16 | 
| Unit Price without VAT: | kr.48.26000 | 
|---|---|
| Unit Price with VAT: | kr.60.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark