
DML-16-A-H-T-A-SBL | |
|---|---|
DigiKey Part Number | 2057-DML-16-A-H-T-A-SBL-ND |
Manufacturer | |
Manufacturer Product Number | DML-16-A-H-T-A-SBL |
Description | CONN HEADER R/A 16POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.11.95700 | kr.119.57 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

