Socket Contact Tin 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMH-B-C-F-R

DigiKey Part Number
2057-DMH-B-C-F-RTR-ND - Tape & Reel (TR)
2057-DMH-B-C-F-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMH-B-C-F-R
Description
4.2MM TERM M 18-22AWG BRASS TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.51400kr.5.14
25kr.0.48080kr.12.02
50kr.0.45780kr.22.89
100kr.0.43600kr.43.60
250kr.0.40844kr.102.11
500kr.0.38888kr.194.44
1.000kr.0.37024kr.370.24
2.500kr.0.34704kr.867.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33045kr.1,652.25
10.000kr.0.31467kr.3,146.70
15.000kr.0.30579kr.4,586.85
25.000kr.0.29496kr.7,374.00
35.000kr.0.28804kr.10,081.40
50.000kr.0.28088kr.14,044.00
125.000kr.0.26330kr.32,912.50
250.000kr.0.25075kr.62,687.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000