Connector Header Through Hole 8 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMF-08-S

DigiKey Part Number
2057-DMF-08-S-ND
Manufacturer
Manufacturer Product Number
DMF-08-S
Description
CONN HEADER VERT 8POS 4.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
7A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.55600kr.35.56
100kr.3.01890kr.301.89
500kr.2.69442kr.1,347.21
1.000kr.2.56570kr.2,565.70
5.000kr.2.29028kr.11,451.40
10.000kr.2.18101kr.21,810.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500