
DME-F2-06-SQ | |
|---|---|
DigiKey Part Number | 2057-DME-F2-06-SQ-ND |
Manufacturer | |
Manufacturer Product Number | DME-F2-06-SQ |
Description | CONN RCPT HSG 6POS 6.35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.6.25600 | kr.62.56 |
| 25 | kr.5.86680 | kr.146.67 |
| 50 | kr.5.58640 | kr.279.32 |
| 100 | kr.5.31890 | kr.531.89 |
| 250 | kr.4.98556 | kr.1,246.39 |
| 500 | kr.4.74726 | kr.2,373.63 |
| 1.000 | kr.4.52068 | kr.4,520.68 |
| 2.500 | kr.4.23768 | kr.10,594.20 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |

