
DME-09-S2-P-SQ | |
|---|---|
DigiKey Part Number | 2057-DME-09-S2-P-SQ-ND |
Manufacturer | |
Manufacturer Product Number | DME-09-S2-P-SQ |
Description | PCB MOUNT PIN HEADER (W/ POLARIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.581" (14.75mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Natural | |
Current Rating (Amps) | 9A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.18.66500 | kr.186.65 |
| 250 | kr.14.87008 | kr.3,717.52 |
| 500 | kr.14.16040 | kr.7,080.20 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

