
DE09-ST-1-JS | |
---|---|
DigiKey Part Number | 2057-DE09-ST-1-JS-ND |
Manufacturer | |
Manufacturer Product Number | DE09-ST-1-JS |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | - | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.49000 | kr.7.49 |
10 | kr.6.38100 | kr.63.81 |
25 | kr.5.98000 | kr.149.50 |
40 | kr.5.78400 | kr.231.36 |
90 | kr.5.46278 | kr.491.65 |
270 | kr.5.05459 | kr.1,364.74 |
450 | kr.4.87551 | kr.2,193.98 |
990 | kr.4.61156 | kr.4,565.44 |
2.430 | kr.4.32851 | kr.10,518.28 |
Unit Price without VAT: | kr.7.49000 |
---|---|
Unit Price with VAT: | kr.9.36250 |