CG-P-29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-29

DigiKey Part Number
2057-CG-P-29-ND
Manufacturer
Manufacturer Product Number
CG-P-29
Description
CABLE GLAND 18.01-25MM PG29
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 PG29
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.709" (18.01mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
PG29
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
1.469" (37.3mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Seal
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.25000kr.16.25
10kr.13.80900kr.138.09
25kr.12.94400kr.323.60
50kr.12.32600kr.616.30
100kr.11.73710kr.1,173.71
250kr.11.00188kr.2,750.47
500kr.10.68920kr.5,344.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.25000
Unit Price with VAT:kr.20.31250