
CA-USB4-CMRLA-CMLA-1M | |
|---|---|
DigiKey Part Number | 2057-CA-USB4-CMRLA-CMLA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB4-CMRLA-CMLA-1M |
Description | USB 4.0 TYPE C CABLE, MALE (RIGH |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Female to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.23000 | kr.118.23 |
| 10 | kr.96.37600 | kr.963.76 |
| 25 | kr.88.85520 | kr.2,221.38 |
| 50 | kr.83.55840 | kr.4,177.92 |
| 100 | kr.78.58040 | kr.7,858.04 |
| 250 | kr.73.40900 | kr.18,352.25 |
| Unit Price without VAT: | kr.118.23000 |
|---|---|
| Unit Price with VAT: | kr.147.78750 |




