
CA-USB4-CM-CM-1M-A1 | |
---|---|
DigiKey Part Number | 2057-CA-USB4-CM-CM-1M-A1-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB4-CM-CM-1M-A1 |
Description | USB4 40GBPS TWISTED PAIR 1 METER |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 23 AWG, 29 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.138.05000 | kr.138.05 |
10 | kr.117.29900 | kr.1,172.99 |
25 | kr.109.94960 | kr.2,748.74 |
50 | kr.104.70400 | kr.5,235.20 |
100 | kr.99.70880 | kr.9,970.88 |
250 | kr.93.47200 | kr.23,368.00 |
500 | kr.89.01696 | kr.44,508.48 |
Unit Price without VAT: | kr.138.05000 |
---|---|
Unit Price with VAT: | kr.172.56250 |