1-2176744-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2176744-3

DigiKey Part Number
1712-2176744-3TR-ND - Tape & Reel (TR)
1712-2176744-3CT-ND - Cut Tape (CT)
1712-2176744-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2176744-3
Description
FERRITE BEAD 7 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
2176744-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
7 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.08200kr.10.82
100kr.0.83970kr.83.97
1.000kr.0.65203kr.652.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54296kr.2,171.84
8.000kr.0.51198kr.4,095.84
12.000kr.0.49469kr.5,936.28
20.000kr.0.47376kr.9,475.20
28.000kr.0.46048kr.12,893.44
40.000kr.0.44681kr.17,872.40
100.000kr.0.42344kr.42,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250