Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-MINIDP-HDMIF-3FT

DigiKey Part Number
2057-CA-MINIDP-HDMIF-3FT-ND
Manufacturer
Manufacturer Product Number
CA-MINIDP-HDMIF-3FT
Description
CBL HDMI-A F - MIN DISPLYPT M 3'
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Adam Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
White
1st Connector Type
HDMI-A Female
Shielding
Unshielded
2nd Connector Type
Mini DisplayPort Male
Usage
High Definition Multimedia Interface
Length
3.00' (914.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 578
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.143.35000kr.143.35
10kr.121.79800kr.1,217.98
25kr.114.17320kr.2,854.33
50kr.108.72600kr.5,436.30
100kr.103.53850kr.10,353.85
250kr.97.06260kr.24,265.65
500kr.92.43632kr.46,218.16
Manufacturers Standard Package
Unit Price without VAT:kr.143.35000
Unit Price with VAT:kr.179.18750