
CA-FJFJ-ZZ00410WP | |
|---|---|
DigiKey Part Number | 2057-CA-FJFJ-ZZ00410WP-ND |
Manufacturer | |
Manufacturer Product Number | CA-FJFJ-ZZ00410WP |
Description | COAX CBL FAKRA TO FAKRA 3.3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector Fakra Jack |
Manufacturer Adam Tech | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type RG-316 |
Style Fakra to Fakra | Cable Impedance 50 Ohms |
1st Connector Fakra Jack | Color Brown |
1st Contact Gender Female | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.278.01000 | kr.278.01 |
| 10 | kr.236.28500 | kr.2,362.85 |
| 25 | kr.221.49920 | kr.5,537.48 |
| 50 | kr.210.93300 | kr.10,546.65 |
| 100 | kr.200.87590 | kr.20,087.59 |
| 300 | kr.185.91353 | kr.55,774.06 |
| Unit Price without VAT: | kr.278.01000 |
|---|---|
| Unit Price with VAT: | kr.347.51250 |



