CA-DKCA1-100L1-I0I0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA1-100L1-I0I0

DigiKey Part Number
2057-CA-DKCA1-100L1-I0I0-ND
Manufacturer
Manufacturer Product Number
CA-DKCA1-100L1-I0I0
Description
COAX CBL U.FL MHF1 TO U.FL MHF1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.11.41100kr.114.11
25kr.10.69320kr.267.33
50kr.10.18240kr.509.12
100kr.9.69600kr.969.60
300kr.8.97217kr.2,691.65
500kr.8.65434kr.4,327.17
1.000kr.8.24141kr.8,241.41
2.500kr.7.72567kr.19,314.17
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000