
BHR-60-VUA | |
|---|---|
DigiKey Part Number | 2057-BHR-60-VUA-ND |
Manufacturer | |
Manufacturer Product Number | BHR-60-VUA |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHR-60-VUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.358" (9.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Polarizing Key | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 60 | kr.3.53700 | kr.212.22 |
| 120 | kr.3.36850 | kr.404.22 |
| 540 | kr.3.02885 | kr.1,635.58 |
| 1.020 | kr.2.89581 | kr.2,953.73 |
| 5.040 | kr.2.58712 | kr.13,039.08 |
| 10.020 | kr.2.46475 | kr.24,696.79 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |


