
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.374" (9.50mm) | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 36 | kr.5.26944 | kr.189.70 |
| 72 | kr.4.98222 | kr.358.72 |
| 108 | kr.4.82130 | kr.520.70 |
| 252 | kr.4.50234 | kr.1,134.59 |
| 504 | kr.4.25702 | kr.2,145.54 |
| 1.008 | kr.4.02508 | kr.4,057.28 |
| 2.520 | kr.3.73778 | kr.9,419.21 |
| 5.004 | kr.3.53615 | kr.17,694.89 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

