BH-32E-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-32E-1

DigiKey Part Number
2057-BH-32E-1-ND
Manufacturer
Manufacturer Product Number
BH-32E-1
Description
BATTERY HOLDER COIN 24MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH-32E-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.362" (9.20mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
40kr.4.14550kr.165.82
80kr.3.92000kr.313.60
120kr.3.79358kr.455.23
280kr.3.54264kr.991.94
520kr.3.36973kr.1,752.26
1.000kr.3.19629kr.3,196.29
2.520kr.2.96620kr.7,474.82
5.000kr.2.80639kr.14,031.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250