
BH-27A-5-G-WT | |
|---|---|
DigiKey Part Number  | 2057-BH-27A-5-G-WT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BH-27A-5-G-WT  | 
Description  | BATTERY HOLDER COIN 20MM SMD  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BH-27A-5-G-WT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Battery Type, Function  | Coin Cell, Holder  | |
Style  | Holder (Open)  | |
Battery Cell Size  | ||
Number of Cells  | 1  | |
Battery Series  | 2032  | |
Mounting Type  | PCB, Surface Mount  | |
Termination Style  | SMD (SMT) Tab  | |
Features  | -  | |
Height Above Board  | 0.204" (5.18mm)  | |
Operating Temperature  | -25°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 | 
| 10 | kr.6.01000 | kr.60.10 | 
| 60 | kr.5.19783 | kr.311.87 | 
| 120 | kr.4.91417 | kr.589.70 | 
| 300 | kr.4.56340 | kr.1,369.02 | 
| 540 | kr.4.35165 | kr.2,349.89 | 
| 1.020 | kr.4.13359 | kr.4,216.26 | 
| 2.520 | kr.3.84216 | kr.9,682.24 | 
| 5.040 | kr.3.63283 | kr.18,309.46 | 
| Unit Price without VAT: | kr.7.23000 | 
|---|---|
| Unit Price with VAT: | kr.9.03750 | 



