
AC5E-S04 | |
|---|---|
DigiKey Part Number | 2057-AC5E-S04-ND |
Manufacturer | |
Manufacturer Product Number | AC5E-S04 |
Description | AC/DC CONVERTER 4V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.64000 | kr.84.64 |
| 5 | kr.80.60600 | kr.403.03 |
| 10 | kr.78.93300 | kr.789.33 |
| 49 | kr.75.22612 | kr.3,686.08 |
| 98 | kr.73.66235 | kr.7,218.91 |
| 147 | kr.72.76333 | kr.10,696.21 |
| 294 | kr.71.25146 | kr.20,947.93 |
| 539 | kr.69.95525 | kr.37,705.88 |
| Unit Price without VAT: | kr.84.64000 |
|---|---|
| Unit Price with VAT: | kr.105.80000 |

