
AC010-D12 | |
|---|---|
DigiKey Part Number | 2057-AC010-D12-ND |
Manufacturer | |
Manufacturer Product Number | AC010-D12 |
Description | AC/DC CONVERTER +/-12V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 500mA, 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer Adam Tech | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Tray | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.50" L x 1.75" W x 0.75" H (63.5mm x 44.5mm x 19.1mm) |
Voltage - Output 1 12V | Standard Number 60950-1 |
Voltage - Output 2 -12V | Line Regulation ±1% |
Current - Output (Max) 500mA, 500mA | Load Regulation ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.42000 | kr.117.42 |
| 5 | kr.111.80000 | kr.559.00 |
| 10 | kr.109.47900 | kr.1,094.79 |
| 25 | kr.106.48400 | kr.2,662.10 |
| 50 | kr.104.27140 | kr.5,213.57 |
| 100 | kr.102.10510 | kr.10,210.51 |
| 250 | kr.99.30952 | kr.24,827.38 |
| 500 | kr.97.24660 | kr.48,623.30 |
| Unit Price without VAT: | kr.117.42000 |
|---|---|
| Unit Price with VAT: | kr.146.77500 |


