125SH-D-02-TR-SMT-T/R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125SH-D-02-TR-SMT-T/R

DigiKey Part Number
2057-125SH-D-02-TR-SMT-T/RTR-ND - Tape & Reel (TR)
2057-125SH-D-02-TR-SMT-T/RCT-ND - Cut Tape (CT)
2057-125SH-D-02-TR-SMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
125SH-D-02-TR-SMT-T/R
Description
CONN HDR SMD R/A 2POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Guide, Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.819
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.3.27700kr.32.77
100kr.2.78270kr.278.27
500kr.2.48372kr.1,241.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.69971kr.2,549.57
3.000kr.1.61854kr.4,855.62
4.500kr.1.57288kr.7,077.96
7.500kr.1.51721kr.11,379.07
10.500kr.1.48162kr.15,557.01
15.000kr.1.44483kr.21,672.45
37.500kr.1.35445kr.50,791.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000