Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CTDC-R

DigiKey Part Number
2057-2CTDC-RTR-ND - Tape & Reel (TR)
2057-2CTDC-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2CTDC-R
Description
CONN SOCKET 22-28 AWG 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30200kr.3.02
25kr.0.28560kr.7.14
50kr.0.27140kr.13.57
100kr.0.25780kr.25.78
250kr.0.24176kr.60.44
500kr.0.23020kr.115.10
1.000kr.0.21913kr.219.13
2.500kr.0.20538kr.513.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18622kr.1,862.20
20.000kr.0.17732kr.3,546.40
30.000kr.0.17232kr.5,169.60
50.000kr.0.16622kr.8,311.00
70.000kr.0.16232kr.11,362.40
100.000kr.0.15828kr.15,828.00
250.000kr.0.14838kr.37,095.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000