
1SH-A-07-TS-SMT | |
|---|---|
DigiKey Part Number | 2057-1SH-A-07-TS-SMT-ND |
Manufacturer | |
Manufacturer Product Number | 1SH-A-07-TS-SMT |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.52000 | kr.4.52 |
| 60 | kr.3.38950 | kr.203.37 |
| 120 | kr.3.22717 | kr.387.26 |
| 540 | kr.2.90191 | kr.1,567.03 |
| 1.020 | kr.2.77445 | kr.2,829.94 |
| 5.040 | kr.2.47868 | kr.12,492.55 |
| 10.020 | kr.2.36144 | kr.23,661.63 |
| Unit Price without VAT: | kr.4.52000 |
|---|---|
| Unit Price with VAT: | kr.5.65000 |


