
1CTA-R | |
|---|---|
DigiKey Part Number | 2057-1CTA-RTR-ND - Tape & Reel (TR) 2057-1CTA-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1CTA-R |
Description | CONN SOCKET 32-28 AWG 1.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37300 | kr.3.73 |
| 25 | kr.0.34960 | kr.8.74 |
| 50 | kr.0.33180 | kr.16.59 |
| 100 | kr.0.31640 | kr.31.64 |
| 250 | kr.0.29656 | kr.74.14 |
| 500 | kr.0.28228 | kr.141.14 |
| 1.000 | kr.0.26871 | kr.268.71 |
| 2.500 | kr.0.25185 | kr.629.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22192 | kr.3,328.80 |
| 30.000 | kr.0.21132 | kr.6,339.60 |
| 45.000 | kr.0.20536 | kr.9,241.20 |
| 75.000 | kr.0.19809 | kr.14,856.75 |
| 105.000 | kr.0.19344 | kr.20,311.20 |
| 150.000 | kr.0.18864 | kr.28,296.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |












