
15SH-A-09-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-09-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-09-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-09-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-09-TS-SMT-T/R |
Description | CONN HEADER SMD 9POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.7A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.57000 | kr.75.70 |
| 100 | kr.6.43130 | kr.643.13 |
| 500 | kr.5.74048 | kr.2,870.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.23720 | kr.26,186.00 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |



