
15SH-A-08-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-08-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-08-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-08-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-08-TR-SMT-T/R |
Description | CONN HEADER SMD R/A 8POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.146" (3.70mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.25600 | kr.92.56 |
| 100 | kr.7.86730 | kr.786.73 |
| 500 | kr.7.02244 | kr.3,511.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.68724 | kr.6,687.24 |
| 2.000 | kr.6.36815 | kr.12,736.30 |
| 3.000 | kr.6.18864 | kr.18,565.92 |
| 5.000 | kr.5.96977 | kr.29,848.85 |
| 7.000 | kr.5.82986 | kr.40,809.02 |
| 10.000 | kr.5.68512 | kr.56,851.20 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |



